Molex 87715-3005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Lead Length | 3mm |
| Lead Pitch | 1mm |
| Number of Circuits | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 87715 |
| Termination | Pin |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87715-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.