Molex 87715-3908 technical specifications.
| Card Thickness | 1.57mm |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 230 |
| Number of Positions | 230 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-3908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.