Molex 87715-6100 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 64 |
| Number of Positions | 64 |
| Package Quantity | 1680 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.