Molex 87715-9001 technical specifications.
| Current Rating | 1.1A |
| Package Quantity | 2730 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9001 to view detailed technical specifications.
No datasheet is available for this part.