
36-contact, 2-row female card edge connector with a 2mm pitch and 1mm row spacing. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Rated for 1.1A current and 50V AC / 5.05kV DC voltage, operating between -55°C and 85°C. Designed for 1.57mm card thickness and is RoHS compliant.
Molex 87715-9002 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2730 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9002 to view detailed technical specifications.
No datasheet is available for this part.
