Molex 87715-9003 technical specifications.
| Current Rating | 1.1A |
| Mount | Through Hole |
| Package Quantity | 2730 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.