
36-contact, 2-row female card edge receptacle with a 2mm pitch and straight orientation. Features solder termination, a 0.062-inch card thickness compatibility, and a 1.1A current rating. Offers a data rate of 8Gbps and a voltage rating of 50V AC / 5.05kV DC. Constructed with a black nylon insulator and bronze contacts with gold and tin plating, operating within a -55°C to 85°C temperature range. RoHS compliant and LEAD FREE.
Molex 87715-9005 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 1.1A |
| Data Rate | 8Gbps |
| Depth | 8.85mm |
| Gender | Female |
| Height | 11.25mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Length | 3mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
