
Molex 87715-9009 technical specifications.
| Current Rating | 1.1A |
| Mount | Edge |
| Number of Circuits | 36 |
| Package Quantity | 1820 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9009 to view detailed technical specifications.
No datasheet is available for this part.