Molex 87715-9102 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.85mm |
| Height | 11.25mm |
| Housing Color | Black |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.