
64-position, 2-row female card edge connector with a 2mm pitch. Features straight, through-hole mounting with solder termination and a 0.062-inch card thickness compatibility. Offers gold-plated bronze contacts and a 1.1A current rating. Insulated with black nylon, this receptacle operates from -55°C to 85°C and is lead-free and RoHS compliant.
Molex 87715-9105 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
