Receptacle card edge connector featuring 98 contacts arranged in 2 rows with a 2mm pitch. Designed for 1.57mm card thickness, this straight, through-hole mount component utilizes bronze contacts with gold plating for reliable connectivity. It offers a current rating of 1.1A and voltage ratings of 50V AC and 5.05kV DC. The black insulator housing provides a locking mechanism for secure mating.
Molex 87715-9206 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 98 |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
