Molex 877153105 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Positions | 64 |
| Packaging | Tray |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 877153105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.