Conn SATA PL 80 POS 1.27mm Solder ST Edge Mount 80 Terminal 1 Port Tray
Molex 87718-0003 technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 87718-0003 to view detailed technical specifications.
No datasheet is available for this part.