Molex 87734-2000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 50A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 23 |
| Number of Positions | 23 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 6.35mm |
| Series | 87734 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87734-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.