240-position, 2-row RJ11 modular connector with straight, through-hole mounting and press-fit termination. Features gold-plated bronze and copper contacts, nylon insulation, and a 2mm pitch. Operates within a -55°C to 85°C temperature range with a 30V voltage rating and 500mA current rating.
Molex 87746-9011 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.35mm |
| Height | 23.15mm |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87746 |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87746-9011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.