Board connector, 6 circuits, 2 rows, male gender, straight vertical orientation, 2mm pitch. Features brass/bronze contacts with gold plating, 1A max current rating, and 125V voltage rating. Solder termination, through-hole mount, and black insulator housing. Operates from -55°C to 105°C, with UL94 V-0 flammability rating.
Molex 87758-0616 technical specifications.
| Package/Case | 0616 |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 20.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.