10-position, 2-row male header with 2mm pitch and 0.079 inch lead pitch. Features straight, solder termination with gold-plated bronze and brass contacts. Rated for 2A current and 125V DC, operating between -55°C and 105°C. Black, UL94 V-0 flammability rated insulator with through-hole mounting.
Molex 87758-1016 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87758 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.