Vertical header with 12 positions and 12 contacts, featuring a 2mm pitch and two rows. Constructed with bronze contacts and gold plating, it offers a 2A current rating and a 125V voltage rating. The black housing is UL94 V-0 flammability rated and designed for through-hole mounting with solder termination. Operating temperature range is -55°C to 105°C.
Molex 87758-1216 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-1216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.