22-position, 2-row male pin header with a 2mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square pin shape, rated for 2A current and 125V voltage. The black nylon insulator is UL94 V-0 flammability rated and designed for through-hole mounting with a straight, vertical orientation. This receptacle offers a solder termination and operates within a temperature range of -55°C to 105°C.
Molex 87758-2216 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.