Vertical header with 24 positions and 2 rows, featuring a 2mm pitch. This male connector offers a 2A current rating and 125V voltage rating, with gold-plated bronze contacts. Designed for through-hole mounting and solder termination, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant.
Molex 87758-2416 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.