Unshrouded header with 28 positions and 2 rows, featuring a 2mm pitch and 2mm row spacing. This male connector utilizes gold-plated bronze square male pins with a 4mm mating length and 2.6mm post length, designed for solder termination and through-hole mounting. Rated for 2A current and 125V DC, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The black nylon housing and insulation are lead-free and RoHS compliant.
Molex 87758-2816 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Milli-Grid 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-2816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.