
Board connector featuring 30 contacts in 2 rows with a 2mm pitch and 0.079 inch row spacing. This male receptacle offers straight orientation with solder termination and a 2A current rating. Constructed with gold-plated bronze male pins, it operates within a -55°C to 105°C temperature range and has a 125V voltage rating. The black insulator housing is UL94 V-0 rated and designed for through-hole mounting.
Molex 87758-3016 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87758 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
