Unshrouded header with 32 positions and 2 rows, featuring a 2mm pitch. This male connector offers a 2A current rating and 125V voltage rating, with gold-plated bronze contacts. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 105°C. Termination is via through-hole solder, and the component is lead-free and RoHS compliant.
Molex 87758-3216 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-3216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.