Vertical board-to-board connector with 36 male pin contacts arranged in 2 rows, featuring a 2mm pitch and 0.079 inch row spacing. This straight receptacle offers a 2A current rating and 125V voltage rating, with gold-plated bronze contacts for reliable connectivity. The black insulator housing is UL94 V-0 rated and lead-free, operating within a -55°C to 105°C temperature range. Designed for through-hole mounting with solder termination, this RoHS compliant component is supplied in tray packaging.
Molex 87758-3616 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-3616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.