38-circuit, dual-row, vertical male pin header with a 2mm pitch and 0.079-inch row spacing. Features gold-plated bronze contacts for 2A current rating and 125V voltage rating. Through-hole mount termination with a 4mm depth and 0.157-inch contact mating length. Black, UL94 V-0 flammability rated housing operates from -55°C to 105°C. Lead-free and RoHS compliant.
Molex 87758-3816 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-3816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.