40-position, 2-row, 2mm pitch unshrouded male header with vertical orientation and solder termination. Features bronze contacts with gold plating, a 2A current rating, and a 125V voltage rating. Housing is black, UL94 V-0 flammability rated, and operates within a -55°C to 105°C temperature range. Lead-free and RoHS compliant, supplied in tray packaging.
Molex 87758-4016 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-4016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.