
Dual-row, 48-circuit male header with 2mm pitch, designed for vertical, through-hole mounting. Features gold-plated contacts, a 2A current rating, and a 125V voltage rating. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS, and REACH SVHC compliant component is supplied in trays of 600 units.
Molex 87758-4816 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 48 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87758 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-4816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
