This unshrouded header features 36 contacts in a 2-row configuration with a 2mm pitch. It measures 35.9mm in length and has a product height of 7mm. The header is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 125V. It is designed for through-hole mounting and has a termination method of solder. The header is part of the Milli-Grid™ tradename and is suitable for use in a variety of applications.
Molex 877583650 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 35.9 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 7 |
| Product Weight (g) | 0.973 |
| Tail Length (mm) | 2.6 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Mating Length | 5.5mm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 877583650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.