2mm pitch, 4-position, 2-row male receptacle connector with straight, surface mount termination. Features gold-plated bronze contacts, a 2A current rating, and a 125V AC/DC voltage rating. The black nylon insulator has a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. This lead-free, RoHS-compliant component is supplied in tray packaging.
Molex 87759-0414 technical specifications.
| Package/Case | 0414 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87759 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87759-0414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.