
6-circuit, 2-row male header connector with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze contacts for reliable conductivity and a black, UL94 V-0 rated insulator. Rated for 2A current and 125V AC/DC, operating between -55°C and 105°C. This lead-free, RoHS-compliant component offers a straight vertical orientation and a locking mechanism.
Molex 87759-0614 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3780 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87759 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87759-0614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
