
Board connector featuring 10 contacts in 2 rows with a 2mm pitch. This male, straight receptacle offers surface mount termination and a 125V voltage rating. Constructed with copper alloy and bronze contacts plated in gold, it supports a 2A current rating. The component operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 87759-1050 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 10.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 80.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable, Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2650 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87759 |
| Shrouded | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87759-1050 to view detailed technical specifications.
No datasheet is available for this part.