14-position, 2-row male header with 2mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, rated for 2A and 125V AC/DC. This black, UL94 V-0 rated connector operates from -55°C to 105°C and is lead-free and RoHS compliant.
Molex 87759-1450 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1850 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87759 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87759-1450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.