6-position, 2-row right-angle male header connector with a 2mm pitch. Features brass and bronze contacts with gold plating and a 0.157-inch mating length. Rated for 1A max current and 125V AC/DC, with a 2A current rating. Through-hole mount termination with solder. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C.
Molex 87760-0616 technical specifications.
| Package/Case | 0616 |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 13.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 8.53mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 95.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-0616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.