8-position, 2-row, 2mm pitch unshrouded male header with right-angle, through-hole mounting. Features brass and bronze contacts with gold plating, rated for 2A current and 125V AC/DC. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in trays of 6000 units.
Molex 87760-0816 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87760 |
| Shrouded | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.