22-position, 2-row male header connector with a 2mm pitch and 0.079 inch row spacing. Features right-angle orientation for through-hole mounting and solder termination. Offers a 2A current rating and 125V AC/DC voltage rating. Constructed with brass contacts plated in gold, a black insulator, and a UL94 V-0 flammability rating.
Molex 87760-2216 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.