30-position, 2-row, 2mm pitch unshrouded header connector with male pin contacts. Features brass and bronze contact materials with gold plating, a 2A current rating, and a 125V AC/DC voltage rating. Designed for right-angle, through-hole solder termination with a black housing and a maximum operating temperature of 105°C. UL94 V-0 flammability rating and RoHS compliant.
Molex 87760-3016 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Gold |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-3016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.