Molex 87760-8112 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87760 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-8112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.