The Molex 877603416 is a 34-contact HDR wire to board header with a 2mm pitch and a right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 2 amps per contact and a maximum voltage of 125 volts.
Molex 877603416 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 4.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 877603416 to view detailed technical specifications.
No datasheet is available for this part.