Molex 87781-1001 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87781 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87781-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.