244-position, 2-row female receptacle with 0.6mm pitch for surface mount termination. Features a straight orientation, latch and eject mechanism, and a black thermoplastic insulator. Constructed with liquid crystal polymer body material and copper alloy contacts with gold plating, this connector supports a 1A current rating and 30V AC voltage rating. Operating temperature range is -55°C to 85°C.
Molex 87782-2001 technical specifications.
| Body Material | Liquid Crystal Polymer |
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.9mm |
| Gender | Female |
| Height | 16.4mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 96mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Memory Type | SDRAM |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87782 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87782-2001 to view detailed technical specifications.
No datasheet is available for this part.