This 244-position connector features a current rating of 1A and a voltage rating of 30V. It has a pitch of 0.6mm and is designed for surface mount technology (SMT) applications. The connector is compliant with Reach SVHC and RoHS regulations, indicating its use of environmentally friendly materials. It is packaged in a tray with 450 units per package.
Molex 87782-2004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 244 |
| Number of Positions | 244 |
| Package Quantity | 450 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87782 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87782-2004 to view detailed technical specifications.
No datasheet is available for this part.