The Molex 87782-2009 is a surface mount female connector with 244 contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is made with a glass filled liquid crystal polymer insulator and has a dielectric withstanding voltage of 500VAC. It is rated for a signal current of 1A and has a plating thickness of 30μ. The connector meets UL flammability code 94V-0 and is suitable for commercial reliability.
Molex 87782-2009 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 244 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87782 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (100) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87782-2009 to view detailed technical specifications.
No datasheet is available for this part.