The Molex 87782-2201 is a 200-position connector with a current rating of 1A and a voltage rating of 30V. It features copper alloy contacts with gold plating and is packaged in a tray. The connector has a pitch of 0.6mm and is compliant with RoHS and Reach SVHC regulations. It is a part of the 87782 series and is suitable for SMD/SMT termination.
Molex 87782-2201 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87782 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87782-2201 to view detailed technical specifications.
No datasheet is available for this part.