Molex 87782-2202 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87782 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87782-2202 to view detailed technical specifications.
No datasheet is available for this part.