This 200-pin female surface mount connector features a glass filled liquid crystal polymer insulator and a commercial reliability rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. The connector is suitable for use in applications where a high dielectric withstanding voltage is required, up to 500VAC. It meets the UL flammability code 94V-0 and is plated with a thickness of 30 microns.
Molex 87782-2204 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87782 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 87782-2204 to view detailed technical specifications.
No datasheet is available for this part.