Molex 87783-0001 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Height | 8.77mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 30V |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | 87783 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87783-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.