Molex 87786-1011 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Receptacle |
| Number of Circuits | 94 |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 87786 |
| Termination | SMD/SMT |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87786-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.