
This Molex 87803-0002 header features 240 through hole contacts with a 2mm pitch, suitable for board-to-board connections. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The header is available in a tray packaging format, with a single unit per package.
Molex 87803-0002 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| Weight | 0.398525oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87803-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.