The Molex 87803-0012 is a modular RJ11 connector with 240 positions, arranged in 2 rows with a 2mm pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 30V AC and has a current rating of 500mA. It is designed for through-hole mounting and is compliant with RoHS and Reach SVHC regulations.
Molex 87803-0012 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 148.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87803-0012 to view detailed technical specifications.
No datasheet is available for this part.