Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal,
Molex 87803-0032 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87803-0032 to view detailed technical specifications.
No datasheet is available for this part.